Atmel ATMEGA168-20PUdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersAtmel ATMEGA168-20PU
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 24: | 25: | 50: | 99: | 100: | 250: | 499: | 500: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | ATMEGA168-20PU | Buy Now | 66 | ||||||||||||
| 2 | Farnell* | 9171207 | Buy Now | 445 | ||||||||||||
| 3 | Newark* | 01M6892 | Buy Now | 24 | $6.10 | $6.10 | $6.10 | $6.10 | $6.10 | $5.02 | $5.02 | $4.60 | $4.25 | $4.25 | $3.96 | $3.96 |
| 4 | Onlinecomponents.com* | ATMEGA168-20PU | Buy Now | 31 | $4.00 | $4.00 | $3.73 | $3.73 | $3.20 | $3.20 | $3.20 | $2.97 | $2.97 | $2.97 | $2.88 | $2.88 |
| 5 | All American* | ATMEGA168-20PU | Buy Now | 27 | $4.04 | $4.04 | $3.77 | $3.77 | $3.77 | $3.23 | $3.23 | $3.23 | $3.00 | $3.00 | $2.91 | |
| 6 | Arrow* | ATMEGA168-20PU | Buy Now | 101 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 | $3.00 |
| 7 | Nu Horizons* | ATMEGA168-20PU | 1185 | |||||||||||||
| 8 | Sierra IC | ATMEGA16820PU | Send RFQ | 5423 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 | $5.96 |
CategoriesAtmel ATMEGA168-20PU
Technical SpecificationsAtmel ATMEGA168-20PU
Number of I/O Pins | 23 |
Access Time | 20.0 µs |
Clock Speed | 20.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | DIP-28 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsAtmel ATMEGA168-20PU
Premier Farnell
8bit 16k flash mcu, tube14; series:atmega; memory size, flash:16kb; eeprom size:512byte; memory size, ram:1kb; no of i/o lines:35; no. of adc inputs:6; timers, no. of:3; pwm channels, no of:6; clock frequency:20mhz; interface type:i2c, spi, usart; voltage, supply min:2.7v; voltage, supply max:5.5v; termination type:through hole; case style:dip; no. of pins:28; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; base number:168; ic generic number:168; interrupts, external no. of:26; logic function number:168; memory size:16 k; memory type:flash; microprocessor/controller features:high performance, low power avr® 8-bit microcontroller, advanced risc architecture, 4/8/16k bytes of in-system self-programmable flash, optional boot code section with independent lock bits, 256/512/512 bytes eeprom, 512/1k/1k byte internal sram; no. of bits:8; packaging type:tube; ram size:1024byte
http://grh.premierfarnell.com/grh.aspx?mid=1000082&sku=ATMEG...Newark
8bit 16k flash mcu, tube14; series:atmega; memory size, flash:16kb; eeprom size:512byte; memory size, ram:1kb; no of i/o lines:35; no. of adc inputs:6; timers, no. of:3; pwm channels, no of:6; clock frequency:20mhz; interface ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=51P17...All American
avr 16k flash 512b ee 1k sram spitwi adc5v - 20mhz pdip ind
http://www.allamerican.com/...DatasheetsAtmel ATMEGA168-20PU
- Atmel ATMEGA168-20PU datasheet: pdf
(score:1) - Atmel ATMEGA168-20PU datasheet: pdf
(score:1) - Atmel ATMEGA168-20PU datasheet: pdf
(score:1)



