| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel ATF1504ASV-15AI100
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | ATF1504ASV-15AI100 | 0 | $5.99 | $5.33 | $4.76 | $4.46 |
CategoriesAtmel ATF1504ASV-15AI100
Technical SpecificationsAtmel ATF1504ASV-15AI100
Number of I/O Pins | 68 |
Supply Voltage (DC) | 3.30 V |
Operating Temperature | -40.0 °C to 85.0 °C |
Case / Package | TQFP-100 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAtmel ATF1504ASV-15AI100
- Atmel ATF1504ASV-15AI100 datasheet: pdf
(score:1)
