| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel ATF1504ASL-25AU44
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | ATF1504ASL-25AU44 | Buy Now | 7 | ||||
| 2 | Onlinecomponents.com* | ATF1504ASL-25AU44 | 0 | $6.49 | $5.99 | $5.13 | $4.84 | |
| 3 | Arrow* | ATF1504ASL-25AU44 | 0 | $4.68 | $4.68 | $4.68 | $4.68 | |
| 4 | Sierra IC | ATF1504ASL25AU44 | Buy Now | 74 | $9.79 | $9.79 | $9.79 | $9.79 |
CategoriesAtmel ATF1504ASL-25AU44
Technical SpecificationsAtmel ATF1504ASL-25AU44
Number of I/O Pins | 68 |
Supply Voltage (DC) | 5.00 V |
Operating Temperature | -40.0 °C to 85.0 °C |
Case / Package | TQFP-44 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAtmel ATF1504ASL-25AU44
- Atmel ATF1504ASL-25AU44 datasheet: pdf
(score:1)

