| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT91SAM7XC256-AU
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT91SAM7XC256-AU | 0 | $20.64 | $20.67 | $19.21 | $18.29 | $17.65 | |
| 2 | Sierra IC | AT91SAM7XC256AU | Buy Now | 396 | $21.52 | $21.52 | $21.52 | $21.52 | $21.52 |
CategoriesAtmel AT91SAM7XC256-AU
Technical SpecificationsAtmel AT91SAM7XC256-AU
Number of I/O Pins | 62 |
Access Time | 55.0 µs |
Clock Speed | 55.0 MHz |
Supply Voltage (DC) | 1.80 V |
Operating Temperature | 85.0 °C (max) |
Case / Package | LQFP-100 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAtmel AT91SAM7XC256-AU
- Atmel AT91SAM7XC256-AU datasheet: pdf
(score:1)

