| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT91R40008-66AI
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT91R40008-66AI | 0 | $10.15 | $9.52 | $8.85 | $8.35 | |
| 2 | Arrow* | AT91R40008-66AI | 0 | $15.30 | $15.30 | $15.30 | $15.30 | |
| 3 | Quest | AT91R40008-66AI | Buy Now | 74 | $7.65 | $7.65 | $7.65 | $7.65 |
| 4 | GemTek | AT91R40008-66AI | Send RFQ | 87 | ||||
| 5 | SMT Corp | AT91R40008-66AI | Send RFQ | 38 |
CategoriesAtmel AT91R40008-66AI
Technical SpecificationsAtmel AT91R40008-66AI
Number of I/O Pins | 32 |
Access Time | 66.0 µs |
Clock Speed | 66.0 MHz |
Supply Voltage (DC) | 3.30 V |
Operating Temperature | 85.0 °C (max) |
Case / Package | TQFP-100 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsAtmel AT91R40008-66AI
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=AT91R40008-66A...DatasheetsAtmel AT91R40008-66AI
- Atmel AT91R40008-66AI datasheet: pdf
(score:1)
