Adesto Technologies AT90USB162-16AU

MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
AT90USB162-16AU139,4657Tape & Reel
22h

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density128 kb
Frequency16 MHz
InterfaceEBI/EMI, SPI, UART, USART, USB
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT90USB162-16AU.

Newark
Datasheet307 pages13 years ago
Datasheet306 pages15 years ago
Farnell
Datasheet276 pages17 years ago
iiiC
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Adesto Technologies AT90USB162-16AU.

Descriptions

Descriptions of Adesto Technologies AT90USB162-16AU provided by its distributors.

MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-TQFP Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 22 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 512Byte ;CPU Speed: 16MHz No. of Timers: 2
AVR USB MCU, 16K FLASH, SMD, TQFP32; Controller Family/Series:AVR USB; Core Size:8bit; No. of I/O's:22; Program Memory Size:16 KB; EEPROM Memory Size:512Byte; RAM Memory Size:512Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:Comparator; No. of PWM Channels:5; Digital IC Case Style:TQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; Device Marking:AT90USB162-16AU; Flash Memory Size:16KB; IC Generic Number:162; Interface:SPI, USART, USB; Interface:SPI, USART; Interface Type:SPI, USART; Logic Function Number:90USB162; Memory Size:16 K; Memory Type:FLASH; No. of Bits:8; No. of I/O's:22; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Packaging Type:Peel Pack; Peripherals:ACMP, POR; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Adesto Technologies has several brands around the world that distributors may use as alternate names. Adesto Technologies may also be known as the following names:

  • ADESTO
  • ADT
  • Adesto Technologies Corporation Inc
  • Adesto Technologies Corporation
  • Atmel/Adesto Technologies
  • Adesto Technologies Corp
  • Adesto Techn
  • ADESTO TECHNCORP
  • Adesto Technologies Corpo
  • ADEST
  • ADESTO/Dialog

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density128 kb
Frequency16 MHz
InterfaceEBI/EMI, SPI, UART, USART, USB
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT90USB162-16AU.

Newark
Datasheet307 pages13 years ago
Datasheet306 pages15 years ago
Farnell
Datasheet276 pages17 years ago
iiiC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant