Atmel AT90S2313-4SC

IC Mcu 8 Bit 2KB Flash 20SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI, UART
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of I/Os5
Number of Programmable I/O15
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Atmel AT90S2313-4SC.

Alternate Parts

Price @ 1000
$ 1.95
Stock
68,821
219,251
Authorized Distributors
0
10
Case/Package
DIP
S
Number of Pins
20
20
Logic Function
-
-
Frequency
10 MHz
20 MHz
Interface
SPI, UART
I2C, LIN, SPI, UART, USART
Memory Size
2 kB
2 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Atmel AT90S2313-4SC.

Descriptions

Descriptions of Atmel AT90S2313-4SC provided by its distributors.

IC MCU 8BIT 2KB FLASH 20SOIC
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20
Integrated Circuit AT90S2313/SO/AT90S2313/4SC ATMEL SO20

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMEL/MICROCHIP
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90S2313 4SC
  • AT90S2313/4SC
  • AT90S23134SC

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI, UART
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of I/Os5
Number of Programmable I/O15
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Atmel AT90S2313-4SC.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago