| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT89LS53-12AC
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT89LS53-12AC | 0 |
CategoriesAtmel AT89LS53-12AC
Technical SpecificationsAtmel AT89LS53-12AC
Number of I/O Pins | 32 |
Access Time | 12.0 µs |
Clock Speed | 12.0 MHz |
Supply Voltage (DC) | 5.00 V |
Operating Temperature | 70.0 °C (max) |
Case / Package | TQFP-44 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAtmel AT89LS53-12AC
- Atmel AT89LS53-12AC datasheet: pdf
(score:1)
