| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT89C55WD-24AC
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT89C55WD-24AC | 0 | $4.13 | $3.76 | $3.35 | $3.15 | |
| 2 | Arrow* | AT89C55WD-24AC | 0 | $2.73 | $2.73 | $2.73 | $2.73 |
CategoriesAtmel AT89C55WD-24AC
Technical SpecificationsAtmel AT89C55WD-24AC
Number of I/O Pins | 32 |
Access Time | 24.0 µs |
Clock Speed | 24.0 MHz |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | TQFP-44 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAtmel AT89C55WD-24AC
- Atmel AT89C55WD-24AC datasheet: pdf
(score:1)
