| Overview - Compare Suppliers - Technical Specifications - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT85C51SND3B1-RTTUL
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT85C51SND3B1-RTTUL | 0 | $18.56 | $19.50 | $19.50 | $18.33 | |
| 2 | Arrow* | AT85C51SND3B1-RTTUL | 0 | $12.69 | $12.69 | $12.69 | $12.69 | |
| 3 | Nu Horizons* | AT85C51SND3B1-RTTUL | 185 | |||||
| 4 | Sierra IC | AT85C51SND3B1RTTUL | Buy Now | 1968 | $25.72 | $25.72 | $25.72 | $25.72 |
Technical SpecificationsAtmel AT85C51SND3B1-RTTUL
Number of Channels | 2 |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAtmel AT85C51SND3B1-RTTUL
- Atmel AT85C51SND3B1-RTTUL datasheet: pdf
(score:1)

