| | Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 24: | 25: | 49: | 50: | 99: | 100: | 249: |
| 1 | Onlinecomponents.com* | | Buy Now | 641 | $5.00 | $5.00 | $4.73 | $4.73 | $4.11 | $4.11 | $3.76 | $3.76 | $2.73 | $2.73 |
| 2 | All American* | | Buy Now | 564 | | $5.05 | $5.05 | $4.78 | $4.78 | $4.15 | $4.15 | $3.80 | $3.80 | $2.76 |
| 3 | Arrow* | | | 0 | $2.22 | $2.22 | $2.22 | $2.22 | $2.22 | $2.22 | $2.22 | $2.22 | $2.22 | $2.22 |
| 4 | Sierra IC | | Buy Now | 31 | $2.49 | $2.49 | $2.49 | $2.49 | $2.49 | $2.49 | $2.49 | $2.49 | $2.49 | $2.49 |
| 5 | ChipNet | | Send RFQ | 620 | | | | | | | | | | |
Access Time | 70.0 ns |
Clock Speed | 70.0 GHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | TSOP-32 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |