| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT49BV160DT-70TU
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | 2500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT49BV160DT-70TU | 0 | $1.70 | $1.62 | $1.54 | $1.46 | $1.38 | |
| 2 | Summit Electronics | AT49BV160DT-70TU | Buy Now | 971 | |||||
| 3 | Sierra IC | AT49BV160DT70TU | Buy Now | 422 | $2.74 | $2.74 | $2.74 | $2.74 | $2.74 |
CategoriesAtmel AT49BV160DT-70TU
Technical SpecificationsAtmel AT49BV160DT-70TU
Access Time | 70.0 ns |
Clock Speed | 70.0 GHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 3.60 V (max) |
Case / Package | TSOP-48 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAtmel AT49BV160DT-70TU
Onlinecomponents.com
flash mem parallel 3v/3.3v 16m-bit 1m x 16 70ns 48-pin tsop-i
http://www.onlinecomponents.com/buy/ATMEL/AT49BV160DT-70TU/...DatasheetsAtmel AT49BV160DT-70TU
- Atmel AT49BV160DT-70TU datasheet: pdf
(score:2) - Atmel AT49BV160DT-70TU datasheet: pdf
(score:1)
