| Overview - Compare Suppliers - Technical Specifications - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT40K20LV-3CQI
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT40K20LV-3CQI | 0 |
Technical SpecificationsAtmel AT40K20LV-3CQI
Number of I/O Pins | 130 |
Supply Voltage (DC) | 3.30 V |
Operating Temperature | 85.0 °C (max) |
Case / Package | PQFP-160 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAtmel AT40K20LV-3CQI
- Atmel AT40K20LV-3CQI datasheet: pdf
(score:1)
