| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT29C512-70TU
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | 2500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | AT29C512-70TU | Buy Now | 2414 | |||||
| 2 | Onlinecomponents.com* | AT29C512-70TU | 0 | $2.06 | $1.97 | $1.87 | $1.76 | $1.68 | |
| 3 | Arrow* | AT29C512-70TU | Buy Now | 3233 | |||||
| 4 | Sierra IC | AT29C51270TU | Buy Now | 3057 | $3.28 | $3.28 | $3.28 | $3.28 | $3.28 |
CategoriesAtmel AT29C512-70TU
Technical SpecificationsAtmel AT29C512-70TU
Access Time | 70.0 ns |
Clock Speed | 70.0 GHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | TSOP-32 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAtmel AT29C512-70TU
- Atmel AT29C512-70TU datasheet: pdf
(score:1) - Atmel AT29C512-70TU datasheet: pdf
(score:1)
