| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT28LV010-20TU
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | 2500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | AT28LV010-20TU | Buy Now | 230 | |||||
| 2 | Onlinecomponents.com* | AT28LV010-20TU | 0 | $27.51 | $26.31 | $24.85 | $23.54 | $22.37 | |
| 3 | Arrow* | AT28LV010-20TU | 0 | $21.28 | $21.28 | $21.28 | $21.28 | $21.28 | |
| 4 | Nu Horizons* | AT28LV010-20TU | 2 | ||||||
| 5 | Sierra IC | AT28LV01020TU | Buy Now | 155 | $54.96 | $54.96 | $54.96 | $54.96 | $54.96 |
CategoriesAtmel AT28LV010-20TU
Technical SpecificationsAtmel AT28LV010-20TU
Access Time | 200 ns |
Clock Speed | 200 GHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 3.60 V (max) |
Case / Package | TSOP-32 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAtmel AT28LV010-20TU
Onlinecomponents.com
eeprom parallel 1m-bit 128k x 8 3.3v 32-pin tsop-i
http://www.onlinecomponents.com/buy/ATMEL/AT28LV010-20TU/...DatasheetsAtmel AT28LV010-20TU
- Atmel AT28LV010-20TU datasheet: pdf
(score:1)
