| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (6) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel AT28C64B-15JC
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 99: | 100: | 999: | 1000: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AT28C64B-15JC | Buy Now | 165 | $10.80 | $10.80 | $9.97 | $9.97 | $9.00 | $9.00 | $8.46 | $8.46 |
| 2 | All American* | AT28C64B-15JC | Buy Now | 145 | $10.91 | $10.91 | $10.07 | $10.07 | $9.09 | $9.09 | $8.55 | |
| 3 | Arrow* | AT28C64B-15JC | 0 | $7.84 | $7.84 | $7.84 | $7.84 | $7.84 | $7.84 | $7.84 | $7.84 | |
| 4 | Summit Electronics | AT28C64B-15JC | Buy Now | 557 | ||||||||
| 5 | Quest | AT28C64B-15JC | Buy Now | 92 | $2.00 | $2.00 | $2.00 | $2.00 | $2.00 | $2.00 | $2.00 | $2.00 |
| 6 | Q Components | AT28C64B-15JC | Buy Now | 637 | ||||||||
| 7 | Sierra IC | AT28C64B15JC | Buy Now | 585 | $1.24 | $1.24 | $1.24 | $1.24 | $1.24 | $1.24 | $1.24 | $1.24 |
| 8 | Selectronics | C0210140 | 42 | |||||||||
| 9 | Electronic Expediters | AT28C64B-15JC | Send RFQ | 9 | ||||||||
| 10 | SMT Corp | AT28C64B-15JC | Send RFQ | 9 |
CategoriesAtmel AT28C64B-15JC
Technical SpecificationsAtmel AT28C64B-15JC
Access Time | 150 ns |
Clock Speed | 150 GHz |
Operating Temperature | 0.0 (min) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | PLCC-32 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tube |
RoHS | Non-Compliant |
DescriptionsAtmel AT28C64B-15JC
Onlinecomponents.com
eeprom parallel 64k-bit 8k x 8 5v 32-pin plcc
http://www.onlinecomponents.com/buy/ATMEL/AT28C64B-15JC/...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=AT28C64B-15JC&...DatasheetsAtmel AT28C64B-15JC
- Atmel AT28C64B-15JC datasheet: pdf
(score:2) - Atmel AT28C64B-15JC datasheet: pdf
(score:1) - Atmel AT28C64B-15JC datasheet: pdf
(score:1)
