ams AS5045-ASSU

AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Rotary Encoder - SSOP-16
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Built in SwitchNo
DetentNo
Encoder TypeMagnetic
Max Operating Temperature125 °C
Max Output Current4 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current21 mA
Number of Bits12
Operating Supply Current21 mA
Output TypePWM
Resolution1.5 B
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for ams AS5045-ASSU.

Farnell
Datasheet24 pages15 years ago
element14 APAC
Datasheet23 pages17 years ago
Factory Futures
Datasheet33 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams AS5045-ASSU.

Descriptions

Descriptions of ams AS5045-ASSU provided by its distributors.

AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Rotary Encoder - SSOP-16
Magnetic Encoder Rotary Absolute Straight Analog/Digital Surface Mount Gull Wing
AMS AS5045-ASSU ENCODER, MAGNETIC, ROTARY, 12BIT, 16SSOP
12-bit Programmable Magnetic Rotary Encoder
Product Description Demo for Development.
IC ENCODER PROG 12-BIT 16-SSOP
ENCODER, MAGNETIC, ROTARY, 10BIT, 16SSOP; IC Function:Encoder IC; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:SSOP; No. of Pins:16; Package / Case:SSOP; Termination Type:SMD; Encoder Resolution:4096; Rotational Speed:30000rpm; Type:Magnetic

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS5045ASSU

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Built in SwitchNo
DetentNo
Encoder TypeMagnetic
Max Operating Temperature125 °C
Max Output Current4 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current21 mA
Number of Bits12
Operating Supply Current21 mA
Output TypePWM
Resolution1.5 B
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for ams AS5045-ASSU.

Farnell
Datasheet24 pages15 years ago
element14 APAC
Datasheet23 pages17 years ago
Factory Futures
Datasheet33 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant