| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMacromatic ARP024A3R
| Supplier | Part Number | Purchase | In Stock | 1: | 15: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 16F1127 | 0 | $60.64 | $56.11 | $50.89 | $50.89 | $50.89 |
CategoriesMacromatic ARP024A3R
Technical SpecificationsMacromatic ARP024A3R
Current Rating | 10.0 A |
Output Current | 10.0 A |
Power Rating | 3.00 W |
Operating Temperature | -28.0 °C to 65.0 °C |
Contacts Type | DPDT |
Mounting Type | Surface Mount (smd) |
RoHS | Compliant |
Termination Style | Screw |
DescriptionsMacromatic ARP024A3R
Newark
alternating load relay; no. of poles:2; contacts:dpdt; relay mounting:plug in; height:3.1"; width:2.4"; depth:1.7"; drop ship:yes; full load operations life:; insulation voltage:2000v; mechanical life operations:10000000 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=16F11...DatasheetsMacromatic ARP024A3R
- Macromatic ARP024A3R datasheet: pdf
(score:1) - Macromatic ARP024A3R datasheet: pdf
(score:1)



