| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAstec Power ALO40M48N-L
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 88K0836 | 0 | $63.24 | $58.43 | $54.25 | $50.08 | $48.15 |
CategoriesAstec Power ALO40M48N-L
Technical SpecificationsAstec Power ALO40M48N-L
Number of Outputs | 1 |
Output Voltage | 1.50 V |
Power Rating | 60.0 W |
Size-Height | 10.1 mm |
Size-Length | 55.5 mm |
Size-Width | 19.1 mm |
Supply Voltage (DC) | 48.0 V |
Input Voltage (DC) | 36.0 V to 75.0 V |
Operating Temperature | 85.0 °C (max) |
Output Power | 120 W (max) |
Lead-Free Status | Lead Free |
Mounting Type | PC Board |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAstec Power ALO40M48N-L
Newark
dc/dc converter; no. of outputs:1; output voltage:1.5v; output current:40a; power rating:60w; supply voltage:48v; dc/dc converter mounting:pcb through hole; dc/dc converter type:isolated; external depth:2.30"; external height:0.32" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=88K08...DatasheetsAstec Power ALO40M48N-L
- Astec Power ALO40M48N-L datasheet: pdf
(score:1) - Astec Power ALO40M48N-L datasheet: pdf
(score:1)



