Abracon AIUR-06-100K

Inductor Power Unshielded Drum Core 10uH 10% 10KHz Ferrite 8.8A 0.031Ohm DCR RDL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating5 A
DC Resistance (DCR)31 mΩ
Inductance10 µH
Lead/Base StyleRadial
Max DC Current8.8 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Saturation Current8.8 A
Schedule B8504100000
ShieldingUnshielded
TerminationRadial
Test Frequency1 kHz
Tolerance10 %
Dimensions
Height18 mm
Height - Seated (Max)18.034 mm
Lead Diameter810 µm
Lead Pitch7.37 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Abracon AIUR-06-100K.

Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+0.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AIUR-06-100K.

Related Parts

Descriptions

Descriptions of Abracon AIUR-06-100K provided by its distributors.

Inductor Power Unshielded Drum Core 10uH 10% 10KHz Ferrite 8.8A 0.031Ohm DCR RDL
Fixed Ind 10Uh 5A 31 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-06-100K
Power Inductor 10uH 5A 31mΩ, AIUR-06 , RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating5 A
DC Resistance (DCR)31 mΩ
Inductance10 µH
Lead/Base StyleRadial
Max DC Current8.8 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Saturation Current8.8 A
Schedule B8504100000
ShieldingUnshielded
TerminationRadial
Test Frequency1 kHz
Tolerance10 %
Dimensions
Height18 mm
Height - Seated (Max)18.034 mm
Lead Diameter810 µm
Lead Pitch7.37 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Abracon AIUR-06-100K.

Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago