Parts Categories Blog Tools
Sign in

Analog Devices ADF4360-1BCPZ

datasheet: pdf  - Share
$5.63 from 6 suppliers
Integrated Synthesizer; PLL Type:Frequency Synthesis; Supply Current:10mA; Frequency Max:250MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-LFCSP; No. of Pins:24; Frequency:2.45GHz ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=59K11...

Compare SuppliersAnalog Devices ADF4360-1BCPZ

  Supplier Part Number Purchase In Stock 1: 10: 25: 100: 250: 500: 1000:
1

Avnet Express*

ADF4360-1BCPZ

Buy Now 25              
2

Newark*

59K1100

Buy Now 179 $6.41 $6.41 $5.15 $4.34 $4.18 $4.08 $4.01
3

element14*

59K1100

Buy Now 179 $6.41 $6.41 $5.15 $5.15 $5.15 $5.15 $5.15
4

Onlinecomponents.com*

ADF4360-1BCPZ

0              
5

Arrow*

ADF4360-1BCPZ

Buy Now 1044 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65
6

Jameco

1797226

Buy Now 992 $8.19 $7.89 $7.89 $7.09 $7.09 $7.09 $7.09
*authorized

Technical SpecificationsAnalog Devices ADF4360-1BCPZ

Operating Temperature

85.0 °C (max)

Lead-Free Status

Lead Free

Mounting Type

Surface Mount

Packaging

Tray

RoHS

Compliant

DescriptionsAnalog Devices ADF4360-1BCPZ

Newark

integrated synthesizer; pll type:frequency synthesis; supply current:10ma; frequency max:250mhz; supply voltage min:3v; supply voltage max:3.6v; termination type:smd; package/case:24-lfcsp; no. of pins:24; frequency:2.45ghz ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=59K11...

element14

integrated synthesizer; pll type:frequency synthesis; frequency:2.45ghz; supply current:10ma; supply voltage range:3v to 3.6v; digital ic case style:lfcsp; no. of pins:24; operating temperature range:-40â°c to +85â°c ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=59...

Jameco Electronics

int. synthesizer & vco - 2000 <nv

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

DatasheetsAnalog Devices ADF4360-1BCPZ

ImagesAnalog Devices ADF4360-1BCPZ

ReviewsAnalog Devices ADF4360-1BCPZ

Related PartsAnalog Devices ADF4360-1BCPZ

ADF4360-5BCPZ
ADF4360-6BCPZ ADF4360-8BCPZ