Parts Categories Blog Tools
Sign in

National Semiconductor ADC12DL065CIVS/NOPB

datasheet: pdf  - Share
$22.60 from 5 suppliers
12BIT ADC, DUAL, 65MSPS, POWERWISE; Resolution, Bits:12bit; Sampling Rate:65MSPS; No. of Channels:2; Input Type:Differential, Single Ended; Interface Type:Parallel; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Base Number:12
http://grh.premierfarnell.com/grh.aspx?mid=1000700&sku=ADC12...

Compare SuppliersNational Semiconductor ADC12DL065CIVS/NOPB

  Supplier Part Number Purchase In Stock 1: 25: 100: 200: 250: 500: 1000:
1

Newark*

65K5035

Buy Now 150 $20.26 $19.83 $18.42 $18.42 $17.99 $17.71 $17.57
2

Farnell*

1673964

Buy Now 2              
3

Onlinecomponents.com*

ADC12DL065CIVS/NOPB

0 $35.22 $31.31 $23.48 $18.78 $18.78 $17.58 $17.58
4

Arrow*

ADC12DL065CIVS/NOPB

0 $20.43 $20.43 $20.43 $20.43 $20.43 $20.43 $20.43
5

Sierra IC

ADC12DL065CIVSNOPB

Buy Now 159 $35.24 $35.24 $35.24 $35.24 $35.24 $35.24 $35.24
*authorized

CategoriesNational Semiconductor ADC12DL065CIVS/NOPB

Technical SpecificationsNational Semiconductor ADC12DL065CIVS/NOPB

Number of Channels

2

Operating Temperature

85.0 °C (max)

Sample Rate

65.0 MHz (max)

Case / Package

TQFP-64

Lead-Free Status

Lead Free

Mounting Type

Surface Mount

Packaging

Tray

RoHS

Compliant

DescriptionsNational Semiconductor ADC12DL065CIVS/NOPB

Premier Farnell

12bit adc, dual, 65msps, powerwise; resolution, bits:12bit; sampling rate:65msps; no. of channels:2; input type:differential, single ended; interface type:parallel; voltage, supply min:3v; voltage, supply max:3.6v; termination type:smd; case style:tqfp; no. of pins:64; operating temperature range:-40°c to +85°c; base number:12

http://grh.premierfarnell.com/grh.aspx?mid=1000700&sku=ADC12...

Newark

a/d converter (a-d) ic; resolution (bits):12; sample rate:65 msps; input channels per adc:2; input channel type:differential; supply voltage min:3v; supply voltage max:3.6v; termination type:smd; package/case:64-tqfp; no. of pins:64 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=65K50...

DatasheetsNational Semiconductor ADC12DL065CIVS/NOPB

ReviewsNational Semiconductor ADC12DL065CIVS/NOPB

Related PartsNational Semiconductor ADC12DL065CIVS/NOPB

ADC08D500CIYB/NOPB ADC08D1500CIYB/NOPB
ADC08D1000CIYB/NOPB