Parts Categories Blog Tools
Sign in

National Semiconductor ADC0804LCN

datasheet: pdf  - Share
$2.15 from 15 suppliers
8BIT ADC, DIP20, 804; Resolution, Bits:8bit; Sampling Rate:9708SPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.5V; Voltage, Supply Max:6.3V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; A/D, D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:804; IC Generic Number:0804; Linearity Error:1%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:0804; No. of Bits:8; Power, Ptot:12.5mW; Temp, Op. Max:70°C; Temp,...
http://grh.premierfarnell.com/grh.aspx?mid=1000700&sku=ADC08...

Compare SuppliersNational Semiconductor ADC0804LCN

  Supplier Part Number Purchase In Stock 1: 10: 25: 100: 250: 500: 1000:
1

Avnet Express*

ADC0804LCN

Buy Now 80              
2

Newark*

07B4596

0 $3.89 $3.89 $3.10 $2.37 $2.17 $2.09 $2.06
3

Farnell*

9486593

0              
4

Onlinecomponents.com*

ADC0804LCN

0 $2.27 $2.27 $2.07 $1.88 $1.51 $1.42 $1.42
5

Arrow*

ADC0804LCN

Buy Now 339 $1.77 $1.77 $1.77 $1.77 $1.77 $1.77 $1.77
6

Express Electronics

ADC0804LCN

89              
7

Direct Components

ADC0804LCN

Buy Now 120              
8

Summit Electronics

ADC0804LCN

Buy Now 40              
9

Jameco

10153

Buy Now 839 $2.75 $2.25 $2.25 $1.85 $1.85 $1.85 $1.85
10

Quest

ADC0804LCN

Buy Now 24 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99
11

Solid Components

ADC0804LCN

109              
12

SMT Corp

ADC0804LCN

Send RFQ   47              
13

GemTek

ADC0804LCN

Send RFQ   27              
14

Voyager

ADC0804LCN

13              
15

Electronic Expediters

ADC0804LCN

Send RFQ   4              
*authorized

CategoriesNational Semiconductor ADC0804LCN

Technical SpecificationsNational Semiconductor ADC0804LCN

Number of Channels

1

Supply Voltage (DC)

5.00 V (max)

Case / Package

DIP-20

Lead-Free Status

Contains Lead

Mounting Type

Through Hole

RoHS

Non-Compliant

DescriptionsNational Semiconductor ADC0804LCN

Premier Farnell

8bit adc, dip20, 804; resolution, bits:8bit; sampling rate:9708sps; no. of channels:1; input type:differential; interface type:parallel; voltage, supply min:4.5v; voltage, supply max:6.3v; termination type:through hole; case style:dip; no. of pins:20; operating temperature range:0°c to +70°c; a/d, d/a features:cmos, microprocessor compatible, parallel o/p, successive approximation; base number:804; ic generic number:0804; linearity error:1%; linearity error, adc/dac +:1lsb; linearity error, adc/dac -:1lsb; logic function number:0804; no. of bits:8; power, ptot:12.5mw; temp, op. max:70°c; temp, op. min:0°c; temperature range, ic:commercial; time, conversion:100µs

http://grh.premierfarnell.com/grh.aspx?mid=1000700&sku=ADC08...

Newark

a/d converter (a-d) ic; resolution (bits):8; input channels per adc:1; input channel type:differential; data interface:parallel, cmos / ttl; supply voltage max:5v; package/case:20-dip; no. of pins:20 ;rohs compliant: no

http://www.newark.com/jsp/search/productdetail.jsp?SKU=96K61...

Jameco Electronics

ic, adc0804lcn, dip-20, 8-bit up compatible a/d con.

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

Quest Components, Inc.

ic,a/d converter,single,8-bit,cmos,dip,20pin

http://www.questcomp.com/QuestDetails.aspx?pn=ADC0804LCN&pni...

SMT Corporation

a/d converter

http://www.smtcorp.com...

Electronic Expediters Inc.

0804lcn

http://www.expediters.com/...

DatasheetsNational Semiconductor ADC0804LCN

ImagesNational Semiconductor ADC0804LCN

ReviewsNational Semiconductor ADC0804LCN

Related PartsNational Semiconductor ADC0804LCN

ADC0805LCN ADC1001CCJ-1 ADC1005BCJ