Adafruit Industries 830

4 x AA Battery Holder with On/Off Switch | Adafruit Industries 830

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Technical
Number of Cells4
Schedule B8536908085
TerminationWire Leads

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 830.

Descriptions

Descriptions of Adafruit Industries 830 provided by its distributors.

4 x AA Battery Holder with On/Off Switch | Adafruit Industries 830
Mains Power Connector, 32A, 110V, Male, Screw Terminal
BATT HOLDER AA 4 CELL WIRE LEADS
Make a nice portable power pack with this 4 x AA battery holder. It fits any alkaline or rechargeable AA batteries in series. There's a snap on cover and an on/off switch which can be handy when wiring to something without a switch. The four batteries are held in series, for a nominal output of 6V DC for alkaline (6.4V when fresh, 4V when dead), and 4.8V DC for rechargeables (5.2V when fully charged, 4.4V when discharged). Using rechargeables will make this work nicely with nearly any 5V project, with alkalines you may want to put a 1N4001 in series to drop the voltage from 6V down to 5.3V.

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-830
  • ADA830

Technical Specifications

Physical
MountFree Hanging
Technical
Number of Cells4
Schedule B8536908085
TerminationWire Leads

Compliance

Environmental Classification
RoHSNon-Compliant