Adafruit Industries 63

9 Vdc 1000Ma Regulated Switching Power Adapter - Ul Listed Rohs Compliant: Yes |Adafruit 63

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 63.

Descriptions

Descriptions of Adafruit Industries 63 provided by its distributors.

9 Vdc 1000Ma Regulated Switching Power Adapter - Ul Listed Rohs Compliant: Yes |Adafruit 63
Plug-In Adapter Single-OUT 9V 1A
This is a really nice power supply. It's a switching DC supply so its small and light and efficient. It is thin so it fits in power strips without blocking other outlets. The output is regulated so you'll get a steady 9V up to 1000mA (1 Amp) of current draw. 5.5mm/2.1mm barrel jack, positive tip. This supply is designed to work anywhere in the world, 100V-240V AC wall power, you'll just need a low cost plug adapter. New! This adapter is now CE / UL listed Great for Boarduinos, clock kits and Arduinos, anything that has a 5V regulator!

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-63
  • ADA63