Adafruit Industries 592

Usb Cable - Usb A To Micro-B - 3 Foot Long Rohs Compliant: Yes |Adafruit 592

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable
Technical
Schedule B8544420000

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 592.

Descriptions

Descriptions of Adafruit Industries 592 provided by its distributors.

Usb Cable - Usb A To Micro-B - 3 Foot Long Rohs Compliant: Yes |Adafruit 592
USB cable - A/MicroB - 3ft | Adafruit Industries 592
Cable Assembly USB 1m USB Type A to Micro USB Type B
This here is your standard A to micro-B USB cable, for USB 1.1 or 2.0. Perfect for connecting a PC to your NETduino (among other things). Approximately 3 feet / 1 meter long

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA592

Technical Specifications

Physical
MountCable
Technical
Schedule B8544420000

Compliance

Environmental Classification
RoHSNon-Compliant