| Overview - Compare Suppliers - Technical Specifications - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAnalog Devices AD9860BSTZ
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AD9860BSTZ | 0 | ||
| 2 | Arrow* | AD9860BSTZ | Buy Now | 17 | $20.88 |
Technical SpecificationsAnalog Devices AD9860BSTZ
Frequency | 140 MHz |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 3.90 V (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAnalog Devices AD9860BSTZ
- Analog Devices AD9860BSTZ datasheet: pdf
(score:1)


