Analog Devices AD8620ARZ

Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth25 MHz
Common Mode Rejection Ratio95 dB
Dual Supply Voltage9 V
Gain Bandwidth Product25 MHz
Input Bias Current2 pA
Input Capacitance15 pF
Input Offset Voltage (Vos)150 µV
Input Voltage Noise Density6 nV/sqrt Hz
Max Dual Supply Voltage13 V
Max Operating Temperature125 °C
Max Supply Voltage13 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7 mA
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)110 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time600 ns
Slew Rate50 V/µs
Voltage Gain105.11 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8620ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages15 years ago
TME
Datasheet20 pages20 years ago
Arrow.cn
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages15 years ago

Inventory History

3 month trend:
-9.15%

Alternate Parts

Price @ 1000
$ 14.732
$ 13.485
$ 13.485
Stock
363,149
317,136
317,136
Authorized Distributors
10
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
5 V
10 V
10 V
Max Supply Voltage
13 V
27 V
27 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8620ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8620ARZ provided by its distributors.

Op Amp Dual Precision Amplifier ±13V 8-Pin SOIC N Tube
Low Input Bias Current, Wide BW JFET Precision Dual Op Amp
PRECISION, VERY LOW NOISE, LOW INPUT BIAS CURRENT, WIDE BANDWIDTH JFET OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8
ANALOG DEVICES - AD8620ARZ - Operational Amplifier, Dual, 2 Amplifier, 25 MHz, 50 V/¦Ìs, ¡À 5V to ¡À 13V, SOIC, 8 Pins
OP-AMP, 25MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
OP-AMP, 25MHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:25MHz; Supply Voltage Range:± 5V to ± 13V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:JFET; Rail to Rail:-; Product Range:- RoHS Compliant: Yes
Amplifier Type = Precision / Gain Bandwidth MHz = 25 / Slew Rate V/us = 50 / Input Offset Voltage uV = 85 / Input Bias Current pA = 2 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 90 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain mV/V = 100 / Input Voltage Noise Density nV/√Hz = 6 / Output Current per Channel mA = 30 / Supply Current mA = 5 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 13 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8620ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth25 MHz
Common Mode Rejection Ratio95 dB
Dual Supply Voltage9 V
Gain Bandwidth Product25 MHz
Input Bias Current2 pA
Input Capacitance15 pF
Input Offset Voltage (Vos)150 µV
Input Voltage Noise Density6 nV/sqrt Hz
Max Dual Supply Voltage13 V
Max Operating Temperature125 °C
Max Supply Voltage13 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7 mA
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)110 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time600 ns
Slew Rate50 V/µs
Voltage Gain105.11 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8620ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages15 years ago
TME
Datasheet20 pages20 years ago
Arrow.cn
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago