Omron A6A-16Rdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (2) - Datasheets (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersOmron A6A-16R
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 49: | 50: | 99: | 100: | 249: | 250: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | A6A-16R | Buy Now | 1262 | $4.18 | $4.18 | $3.85 | $3.85 | $3.58 | $3.58 | $3.35 | $3.35 | $3.13 |
| 2 | Master Distributors* | A6A-16R | Buy Now | 1109 | $4.30 | $4.30 | $3.97 | $3.97 | $3.69 | $3.69 | $3.44 | $3.44 | |
| 3 | Quest | A6A-16R | Buy Now | 3 | |||||||||
| 4 | GemTek | A6A-16R | Send RFQ | 34 |
CategoriesOmron A6A-16R
Technical SpecificationsOmron A6A-16R
Number of Positions | 16 |
Pin Pitch | 2.54 mm |
Size-Height | 7.50 mm |
Size-Width | 10.0 mm |
Carry Current | 100 mA (max) |
Operating Temperature | 70.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Orientation | Vertical |
RoHS | Compliant |
Termination Style | PCB, Solder Pin |
DescriptionsOmron A6A-16R
Onlinecomponents.com
switch dip 16 dial 0.1a 28vdc pc pins 10000cycle 2.54mm thru-hole
http://www.onlinecomponents.com/buy/OMRON-ELECTRONICS/A6A-16...DatasheetsOmron A6A-16R
- Omron A6A-16R datasheet: pdf
(score:1) - Omron A6A-16R datasheet: pdf
(score:1) - Omron A6A-16R datasheet: pdf
(score:1)
ReviewsOmron A6A-16R
Have you used Omron A6A-16R?
There are no comments yet. Tell us what you think of Omron A6A-16R!



