Microchip A3P030-QNG48I

FPGA ProASICĀ®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature85 Ā°C
Max Supply Voltage1.575 V
Min Operating Temperature-40 Ā°C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os34
Number of Logic Elements/Cells330
Number of Registers768
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 Āµm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-QNG48I.

Future Electronics
Datasheet216 pages14 years ago
Datasheet220 pages8 years ago
SHENGYU ELECTRONICS
Datasheet221 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-QNG48I.

Related Parts

Descriptions

Descriptions of Microchip A3P030-QNG48I provided by its distributors.

FPGA ProASICĀ®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
ProASIC3 Series 30000 System Gate 34 I/O 1.575V Surface Mount FPGA - QFP-48
Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS
IC A3P030/PROASIC3 FLASH FAMILY FPGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P030-QNG-48I
  • A3P030QNG48I

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature85 Ā°C
Max Supply Voltage1.575 V
Min Operating Temperature-40 Ā°C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os34
Number of Logic Elements/Cells330
Number of Registers768
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 Āµm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-QNG48I.

Future Electronics
Datasheet216 pages14 years ago
Datasheet220 pages8 years ago
SHENGYU ELECTRONICS
Datasheet221 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements