Microchip A3P030-QNG48

FPGA ProASIC®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os34
Number of Logic Elements/Cells330
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-QNG48.

Augswan
Datasheet221 pages8 years ago
Factory Futures
Datasheet216 pages14 years ago
Future Electronics
Datasheet220 pages8 years ago
Datasheet27 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-QNG48.

Related Parts

Descriptions

Descriptions of Microchip A3P030-QNG48 provided by its distributors.

FPGA ProASIC®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
ProASIC3 Series 30000 System Gate 34 I/O 1.575 V Surface Mount FPGA - QFP-48
A3P030-QNG48 IC FPGA 256M AC 81I/O 48QFN ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P030QNG48

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os34
Number of Logic Elements/Cells330
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-QNG48.

Augswan
Datasheet221 pages8 years ago
Factory Futures
Datasheet216 pages14 years ago
Future Electronics
Datasheet220 pages8 years ago
Datasheet27 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements