| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBelden 9L28026 008H100
| Supplier | Part Number | Purchase | In Stock | 1: | 6: | 15: | 25: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Gopher* | 9L28026 008H100 | Buy Now | 200 | $1.13 | ||||
| 2 | Newark* | 87K7314 | Buy Now | 7 | $107.16 | $100.21 | $93.83 | $88.04 | $88.04 |
| 3 | element14* | 87K7314 | Buy Now | 7 | $107.16 | $100.21 | $100.21 | $100.21 | $100.21 |
| 4 | RS Electronics* | 9L28026 008H100 | Buy Now | 5 | $87.75 | $87.75 | $87.75 | $87.75 | $87.75 |
CategoriesBelden 9L28026 008H100
Technical SpecificationsBelden 9L28026 008H100
Voltage Rating (DC) | 300 V |
Color | Gray |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | No |
DescriptionsBelden 9L28026 008H100
Newark
flat / ribbon cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:26; conductor size awg:28; conductor material:copper; jacket material:polyvinylchloride (pvc) ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=87K73...element14
flat / ribbon cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:26; conductor size, awg:28; voltage rating:300v; conductor material:copper ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=87...DatasheetsBelden 9L28026 008H100
- Belden 9L28026 008H100 datasheet: pdf
(score:1) - Belden 9L28026 008H100 datasheet: pdf
(score:1)



