Parts Categories Blog Tools
Sign in

Alpha Wire 9859 SL002

Share
$414.85 from 1 supplier
Coaxial Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Fluoropolymer; No. Strands x Strand Size:19 x 0.0071; Conductor Material:Copper ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=06M40...

Compare SuppliersAlpha Wire 9859 SL002

  Supplier Part Number Purchase In Stock 1: 5: 10: 25: 50:
1

Newark*

06M4033

0 $481.32 $429.75 $406.83 $386.78 $369.59
*authorized

CategoriesAlpha Wire 9859 SL002

Technical SpecificationsAlpha Wire 9859 SL002

Conductor Material

Tinned Copper

RoHS

Non-Compliant

Shielding

Yes

DescriptionsAlpha Wire 9859 SL002

Newark

coaxial cable; spool length (imperial):500ft; spool length (metric):152.4m; conductor size awg:20; jacket color:gray; jacket material:fluoropolymer; no. strands x strand size:19 x 0.0071; conductor material:copper ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=06M40...

ReviewsAlpha Wire 9859 SL002

Related PartsAlpha Wire 9859 SL002

8640 BK001 9859 SL001 8611 BLACK 1000FT