| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersBelden 9497 0001000
| Supplier | Part Number | Purchase | In Stock | 1: | 3: | 6: | 10: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 04F8955 | 0 | $514.53 | $489.88 | $468.32 | $449.83 |
CategoriesBelden 9497 0001000
Technical SpecificationsBelden 9497 0001000
Voltage Rating (DC) | 300 V |
Weight | 13.6 kg |
Operating Temperature | 80.0 °C (max) |
Insulation Material | PVC |
RoHS | Compliant |
DescriptionsBelden 9497 0001000
Newark
multiconductor cable; spool length (imperial):1000ft; spool length (metric):304.8m; current rating:7.1a; conductor size awg:16; no. of conductors:2; no. strands x strand size:19 x 29; conductor material:copper; outer diameter:0.21" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=04F89...DatasheetsBelden 9497 0001000
- Belden 9497 0001000 datasheet: pdf
(score:1)
