3M 929974-01-04 Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Reviews (0) - Related Parts (3)
|
Compare Suppliers3M 929974-01-04
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | 929974-01-04 | 0 | ||
| 2 | Quest | 929974-01-04 | Buy Now | 161 | $0.23 |
| 3 | Heilind Electronics | MMM929974-01-04 | 6 |
Technical Specifications3M 929974-01-04
Number of Positions | 4 |
Number of Rows | 1 |
Current Rating | 1.00 A |
Pin Pitch | 2.54 mm |
Size-Height | 8.26 mm |
Size-Length | 10.2 mm |
Size-Width | 2.54 mm |
Operating Temperature | 105 °C (max) |
Contact Material | Copper Alloy |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | Black |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Non-Compliant |
Termination Style | Solder Pin |
Descriptions3M 929974-01-04
Heilind Electronics
1x4/sdr/strt/f/hdr/.125
http://estore.heilind.com/search_octo.asp?p=929974-01-04...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=929974-01-04&p...Reviews3M 929974-01-04
Have you used 3M 929974-01-04?
There are no comments yet. Tell us what you think of 3M 929974-01-04!
