Parts Categories Blog Tools
Sign in

3M 929952-10

datasheet: pdf 
$0.16 from 5 suppliers
CONNECTOR, PCB; Gender:Socket; Lead Spacing:2.5mm; Contact Material:Phosphor Bronze; Series:929; Contact Plating:Gold over Nickel; No. of Rows:1
http://grh.premierfarnell.com/grh.aspx?mid=1000001&sku=92995...

Compare Suppliers3M 929952-10

  Supplier Part Number Purchase In Stock 1: 25: 49: 50: 99: 100: 250: 499: 500: 999: 1000:
1

Farnell*

1608511

Buy Now 145                      
2

Newark*

97F7507

0 $0.16 $0.14 $0.14 $0.13 $0.13 $0.12 $0.10 $0.10 $0.09 $0.09 $0.09
3

Onlinecomponents.com*

929952-10

Buy Now 10000 $0.24 $0.24 $0.24 $0.21 $0.21 $0.19 $0.19 $0.19 $0.16 $0.16 $0.14
4

Master Distributors*

929952-10

Buy Now 8800     $0.24 $0.24 $0.21 $0.21 $0.21 $0.19 $0.19 $0.16 $0.16
5

Arrow*

929952-10

Buy Now 12175 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10
*authorized

Categories3M 929952-10

Technical Specifications3M 929952-10

Number of Rows

1

Pin Pitch

2.54 mm

Lead-Free Status

Lead Free

RoHS

Compliant

Descriptions3M 929952-10

Premier Farnell

connector, pcb; gender:socket; lead spacing:2.5mm; contact material:phosphor bronze; series:929; contact plating:gold over nickel; no. of rows:1

http://grh.premierfarnell.com/grh.aspx?mid=1000001&sku=92995...

Newark

jumper; for use with:0.025? pin headers; jumper spacing:2.54mm; series:929; no. of rows:1 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=97F75...

Onlinecomponents.com

conn shunt skt 2 pos 2.54mm st

http://www.onlinecomponents.com/buy/3M/929952-10/...

Datasheets3M 929952-10

Reviews3M 929952-10

Have you used 3M 929952-10?

There are no comments yet. Tell us what you think of 3M 929952-10!

Related Parts3M 929952-10

3448-3010 3448-3026 3448-3020