3M 929550-01-36-I

Header; Pin Strip; 36; .100”, .295” Mating L, Rt Angle, Solder tail, gold pltg
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Grey
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Insulation MaterialPolyester
MountFlanges, Through Hole
Technical
Connector TypeMale Pin
Current Rating2.5 A
GenderMale
Max Current Rating2.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationRight Angle
PackagingBulk
Sensing Distance3 m
TerminationSolder
Dimensions
Cable Length3 m
Contact Mating Length7.493 mm
Depth9.93 mm
Lead Length3 m
Lead Pitch2.54 mm
Length90 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 929550-01-36-I.

Newark
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet32 pages14 years ago
Mouser
Datasheet5 pages18 years ago
DigiKey
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-2.29%

Engineering Resources

View Evaluation kits and Reference designs for 3M 929550-01-36-I.

Related Parts

Descriptions

Descriptions of 3M 929550-01-36-I provided by its distributors.

Header; Pin Strip; 36;.100”, .295” Mating L, Rt Angle, Solder tail, gold pltg
HEADER, PIN, 36WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:36; Gender:Header; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Copper; Connector Type:Wire to Board; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; No. of Ways:36; Termination Method:Solder
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:36Contacts; Contact Termination Type:through Hole; Product Range:929 Series; Connector Shroud:unshrouded; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620008617
  • 929550-01-36-I.

Technical Specifications

Physical
ColorBlack, Grey
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Insulation MaterialPolyester
MountFlanges, Through Hole
Technical
Connector TypeMale Pin
Current Rating2.5 A
GenderMale
Max Current Rating2.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationRight Angle
PackagingBulk
Sensing Distance3 m
TerminationSolder
Dimensions
Cable Length3 m
Contact Mating Length7.493 mm
Depth9.93 mm
Lead Length3 m
Lead Pitch2.54 mm
Length90 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 929550-01-36-I.

Newark
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet32 pages14 years ago
Mouser
Datasheet5 pages18 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago