3M 929500-01-36

Header; Pin Strip; 36; .100”, .295” Mating L, Rt Angle, Solder tail, tin lead pltg
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Grey
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolyester
MountFlanges, Through Hole
Weight362.873924 g
Technical
Connector TypeMale Pin
Current Rating2.5 A
GenderMale
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationRight Angle
PackagingBulk
Sensing Distance3 m
TerminationSolder
Dimensions
Cable Length3 m
Contact Mating Length7.493 mm
Lead Length3 m
Lead Pitch2.54 mm
Length3 m
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 929500-01-36.

RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 2.09
$ 2.09
Stock
6,885
12,618
12,618
Authorized Distributors
5
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
36
36
36
Number of Rows
1
1
1
Mount
Flanges, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Plastic
Plastic
Plastic
Contact Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for 3M 929500-01-36.

Related Parts

Descriptions

Descriptions of 3M 929500-01-36 provided by its distributors.

Header;Pin Strip;36;.100”, .295” Mating L, Rt Angle, Solder tail, tin lead pltg
BOARD-BOARD CONN, HEADER, 36WAY, 1ROW; P; BOARD-BOARD CONN, HEADER, 36WAY, 1ROW; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:36; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Contact Material:Copper Alloy
Board-Board Connector, Header, 36 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:36Contacts; Contact Termination Type:Through Hole; Product Range:929 Series Rohs Compliant: No |3M 929500-01-36

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620007908

Technical Specifications

Physical
ColorBlack, Grey
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolyester
MountFlanges, Through Hole
Weight362.873924 g
Technical
Connector TypeMale Pin
Current Rating2.5 A
GenderMale
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationRight Angle
PackagingBulk
Sensing Distance3 m
TerminationSolder
Dimensions
Cable Length3 m
Contact Mating Length7.493 mm
Lead Length3 m
Lead Pitch2.54 mm
Length3 m
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 929500-01-36.

RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago