Parts Categories Blog Tools
Sign in

3M 923698

datasheet: pdf  - Share
$11.20 from 4 suppliers
DIP IC Test Clip; Connector Type:Test Clip; No. of Contacts:14; Contact Material:Alloy 770; Socket Mounting:Through Hole ;RoHS Compliant: NA
http://www.newark.com/jsp/search/productdetail.jsp?SKU=65F12...

Compare Suppliers3M 923698

  Supplier Part Number Purchase In Stock 1: 10: 25:
1

Newark*

65F127

0 $11.85 $11.17 $10.48
2

RS Electronics*

923698

Buy Now 30      
3

Arrow*

923698

Buy Now 26 $11.28 $11.28 $11.28
4

Summit Electronics

923698

Buy Now 26      
*authorized

Categories3M 923698

Technical Specifications3M 923698

Number of Pins

14

Number of Positions

14

Lead-Free Status

Not Applicable

Material

Thermoplastic

RoHS

Not Applicable

Descriptions3M 923698

Newark

dip ic test clip; connector type:test clip; no. of contacts:14; contact material:alloy 770; socket mounting:through hole ;rohs compliant: na

http://www.newark.com/jsp/search/productdetail.jsp?SKU=65F12...

Datasheets3M 923698

Reviews3M 923698

Related Parts3M 923698

923722 923690-28 923690-40