| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (2) - Images (3) - Comments (View) - Related Parts (3)
|
Compare Suppliers3M 923690-16
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | |
|---|---|---|---|---|---|---|---|
| 1 | Newark* | 65F2303 | Buy Now | 40 | $13.03 | $12.28 | $11.52 |
| 2 | element14* | 65F2303 | Buy Now | 40 | $13.03 | $12.28 | $12.28 |
| 3 | Farnell* | 178272 | Buy Now | 31 |
Categories3M 923690-16
Technical Specifications3M 923690-16
Number of Pins | 16 |
Number of Positions | 16 |
Size-Width | 7.62 mm |
Lead-Free Status | Not Applicable |
Material | Thermoplastic |
RoHS | Compliant |
Descriptions3M 923690-16
Premier Farnell
test clip, dil, 16way; connector type:test clip; pin format:dip; ways, no. of:16; contact material:phosphor bronze; contact plating:gold; lead spacing:2.54mm; row pitch:7.62mm; mounting type:pc board; approval bodies:; case style:dil; flammability rating:ul94v-0; material:glass filled polyester
http://grh.premierfarnell.com/grh.aspx?mid=1000001&sku=92369...element14
dip ic test clip; connector type:test clip; no. of contacts:16; contact material:alloy 770; socket mounting:through hole ;rohs compliant: na
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=65...Newark
dip ic test clip; connector type:test clip; no. of contacts:16; contact material:alloy 770; socket mounting:through hole ;rohs compliant: na
http://www.newark.com/jsp/displayProduct.jsp?sku=09WX0002&CM...Datasheets3M 923690-16
- 3M 923690-16 datasheet: pdf
(score:1) - 3M 923690-16 datasheet: pdf
(score:1)



