| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAreva 92193-000CAH
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | 92193-000CAH | 0 | $4.53 |
CategoriesAreva 92193-000CAH
Technical SpecificationsAreva 92193-000CAH
Number of Positions | 68 |
Number of Rows | 2 |
Current Rating | 500 mA |
Pin Pitch | 1.27 mm |
Contact Material | Copper Alloy |
Gender | Male |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Crimp |
DatasheetsAreva 92193-000CAH
- Areva 92193-000CAH datasheet: pdf
(score:1)
