| Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 90136-1103
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 25M5922 | Buy Now | 565 | $0.42 | $0.38 | $0.34 | $0.31 | $0.28 | $0.26 |
| 2 | RS Electronics* | 90136-1103 | Buy Now | 301 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 | $0.27 |
Technical SpecificationsMolex 90136-1103
Number of Positions | 3 |
Number of Rows | 1 |
Current Rating | 3.00 A |
Pin Pitch | 2.54 mm |
Size-Height | 10.9 mm |
Size-Length | 11.4 mm |
Size-Width | 7.21 mm |
Voltage Rating (DC) | 350 V |
Operating Temperature | 125 °C (max) |
Color | Black |
Contact Material | Brass |
Gender | Male |
Housing Color | Black |
Housing Material | Polyester |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 90136-1103
Newark
header; connector type:wire-to-board; gender:header; no. of contacts:3; pitch spacing:2.54mm; contact termination:through hole; contact material:brass; series:c-grid iii; contact plating:tin; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=25M59...DatasheetsMolex 90136-1103
- Molex 90136-1103 datasheet: pdf
(score:1) - Molex 90136-1103 datasheet: pdf
(score:1)


