3M 90104/15 100SFShare
|
Categories3M 90104/15 100SF
Technical Specifications3M 90104/15 100SF
Number of Positions | 15 |
Pin Pitch | 1.27 mm |
Size-Length | 30.5 m |
Wire Gauge | 28.0 AWG |
Operating Temperature | 75.0 °C (max) |
Color | Gray |
Flammability Rating | CSA FT-1 |
Packaging | Bulk |
