BI Technologies 89PR100

Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight1.4 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating750 mW
Resistance100 Ω
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Dimensions
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 89PR100.

Electro Sonic
Datasheet5 pages11 years ago
Mouser
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+143%

Alternate Parts

Price @ 1000
$ 0.89
$ 0.89
Stock
7,707
18,383
18,383
Authorized Distributors
1
8
8
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
-
20
20
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies 89PR100.

Related Parts

Descriptions

Descriptions of BI Technologies 89PR100 provided by its distributors.

Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Res,cermet,100Ohms,200Wvdc,10+/-% Tol,-100,100Ppm-Tc,7519-Case
Multi Turn Thru Hole Trimmers 3/4 Rect 100 10% 20-turn
French Electronic Distributor since 1988

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89 PR 100
  • 89-PR-100
  • 89PR-100

Technical Specifications

Physical
MountThrough Hole
Weight1.4 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating750 mW
Resistance100 Ω
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Dimensions
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 89PR100.

Electro Sonic
Datasheet5 pages11 years ago
Mouser
Datasheet5 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant