Parts Categories Blog Tools
Sign in

Mill-Max 897-43-004-90-000000

datasheet: pdf  - Share
$1.02 from 5 suppliers
USB Connector; Connector Type:USB; Gender:Receptacle; No. of Contacts:4; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:897; Contact Plating:Gold; Connector Mounting:PC Board ;RoHS Compliant: Yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=84...

Compare SuppliersMill-Max 897-43-004-90-000000

  Supplier Part Number Purchase In Stock 1: 10: 100: 500: 1000: 5000:
1

Newark*

84K7068

Buy Now 1862 $1.38 $1.16 $0.95 $0.70 $0.59 $0.55
2

element14*

84K7068

Buy Now 1862 $1.38 $1.16 $1.16 $1.16 $1.16 $1.16
3

Future Electronics*

897-43-004-90-000000

Buy Now 6912            
4

Arrow*

897-43-004-90-000000

Buy Now 1700 $1.33 $1.33 $1.33 $1.33 $1.33 $1.33
5

Heilind Electronics

MMX897-43-004-90-000000

Buy Now 10849            
*authorized

Technical SpecificationsMill-Max 897-43-004-90-000000

Number of Positions

4

Size-Height

10.6 mm

Size-Length

12.0 mm

Size-Width

16.0 mm

Contact Resistance

30.0 mΩ (max)

Contact Material

Copper Alloy

Flammability Rating

UL 94 V-0

Gender

Female

Housing Material

Plastic

Lead-Free Status

Lead Free

Packaging

Tray

RoHS

Compliant

DescriptionsMill-Max 897-43-004-90-000000

element14

usb connector; connector type:usb; gender:receptacle; no. of contacts:4; contact termination:right angle through hole; contact material:copper alloy; series:897; contact plating:gold; connector mounting:pc board ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=84...

Newark

usb connector; connector type:usb; gender:receptacle; no. of contacts:4; contact termination:right angle through hole; contact material:copper alloy; series:897; contact plating:gold; connector mounting:pc board ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=84K70...

DatasheetsMill-Max 897-43-004-90-000000

ReviewsMill-Max 897-43-004-90-000000

Related PartsMill-Max 897-43-004-90-000000

896-43-004-90-000000 896-43-008-90-000000 896-43-004-00-000000