| Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 89485-8001
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Heilind Electronics | MOL89485-8001 | Buy Now | 1851 | |
| 2 | Verical | 89485-8001 | Buy Now | 1600 | $0.79 |
Technical SpecificationsMolex 89485-8001
Number of Positions | 4 |
Current Rating | 1.00 A |
Pin Pitch | 2.50 mm |
Color | Black |
Contact Material | Phosphor Bronze |
Gender | Female |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Tab |
DescriptionsMolex 89485-8001
Verical Incorporated
conn usb rcp 4 pos 1.4mm solder ra thru-hole 4 terminal 1 port tray
https://www.verical.com/partID/97820...DatasheetsMolex 89485-8001
- Molex 89485-8001 datasheet: pdf
(score:1)

