Molex 89401-0510

Molex 89401-0510 2.00mm Pitch Wire-to-Board Header, Right-Angle, 5 Circuits
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating4 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits4
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth7.6 mm
Lead Pitch2 mm
Length12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 89401-0510.

Master Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages21 years ago

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 89401-0510.

Related Parts

Descriptions

Descriptions of Molex 89401-0510 provided by its distributors.

Molex 89401-0510 2.00mm Pitch Wire-to-Board Header, Right-Angle, 5 Circuits
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Bag
Board Connector, 5 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
Header Connector,pcb Mount,recept,5 Contacts,pin,0.079 Pitch,pc Tail W/Retnn Terminal,locking Mech |Molex 89401-0510
Pin Header PCB - Right-Angle 5P
Molex,SER Number 89401,2mm Pitch 5Way 1 Row RightAngle PCB Header,Solder Term,4A | Molex Incorporated 89401-0510
Cross Referenced to MOLEX - Part MOL89401-0510
2.0MM WTB R/A HEADER 894010510
French Electronic Distributor since 1988

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0894010510
  • 894010510

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating4 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits4
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth7.6 mm
Lead Pitch2 mm
Length12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 89401-0510.

Master Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago