Parts Categories Blog Tools
Sign in

Grayhill 88BB2

datasheet: pdf  - Share
$24.68 from 6 suppliers
Keypad Switch; Leaded Process Compatible:Yes; Mounting Type:Flange; No. of Keys:16; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=14M68...

Compare SuppliersGrayhill 88BB2

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 250: 500: 1000:
1

Newark*

14M6869

Buy Now 32 $34.70 $31.31 $28.35 $24.54 $23.70 $22.15 $22.15 $22.15
2

element14*

14M6869

Buy Now 32 $34.70 $31.31 $31.31 $31.31 $31.31 $31.31 $31.31 $31.31
3

RS Electronics*

88BB2

Buy Now 20 $22.53 $22.53 $22.53 $22.53 $22.53 $22.53 $22.53 $22.53
4

Future Electronics*

88BB2

Buy Now 851                
5

Onlinecomponents.com*

88BB2

0 $20.28 $20.28 $20.28 $20.28 $20.28 $19.21 $16.53 $14.88
6

Gerber

88BB2

Buy Now 21 $21.34 $21.34 $21.34 $21.34 $21.34 $21.34 $21.34 $21.34
*authorized

CategoriesGrayhill 88BB2

Technical SpecificationsGrayhill 88BB2

Current Rating

10.0 mA

Size-Height

76.2 mm

Size-Width

63.3 mm

Voltage Rating (DC)

24.0 V

Contact Resistance

10.0 Ω (max)

Operating Temperature

80.0 °C (max)

Housing Color

Black

Lead-Free Status

Lead Free

Mounting Type

Flange

RoHS

Compliant

DescriptionsGrayhill 88BB2

Newark

keypad switch; leaded process compatible:yes; mounting type:flange; no. of keys:16; peak reflow compatible (260 c):yes ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=50M02...

element14

keypad switch; leaded process compatible:yes; mounting type:flange; no. of keys:16; peak reflow compatible (260 c):yes ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=14...

Gerber Radio Supply Co. Inc.

4x4 matrix blank keyboard

http://www.gerberelec.com/browse/?PartNo=88BB2...

Future Electronics

matrix blank 4 x 4 keypad

http://www.futureelectronics.com/en/Search.ashx?q=3710977...

DatasheetsGrayhill 88BB2

ReviewsGrayhill 88BB2

Related PartsGrayhill 88BB2

88AB2-143 88JB2
88AB2-172