| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBelden 8897 010500
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 15: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 15B3571 | Buy Now | 1 | $474.94 | $450.65 | $423.67 | $399.38 |
| 2 | element14* | 15B3571 | Buy Now | 1 | $474.94 | $450.65 | $450.65 | $450.65 |
CategoriesBelden 8897 010500
Technical SpecificationsBelden 8897 010500
Voltage Rating (DC) | 5.00 kV |
Operating Temperature | 80.0 °C (max) |
Conductor Material | Tinned Copper |
Insulation Material | Rubber |
Jacket Material | Copper |
RoHS | Compliant |
DescriptionsBelden 8897 010500
element14
test prod wire; spool length (imperial):500ft; spool length (metric):152.4m; conductor size, awg:18; jacket color:black; jacket material:rubber; no. strands x strand size:65 x 36; conductor material:copper; outer diameter:3.658mm ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=15...Newark
test prod wire; spool length (imperial):500ft; spool length (metric):152.4m; conductor size awg:18; jacket color:black; jacket material:rubber; no. strands x strand size:65 x 36; conductor material:copper ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=15B35...DatasheetsBelden 8897 010500
- Belden 8897 010500 datasheet: pdf
(score:1) - Belden 8897 010500 datasheet: pdf
(score:1)



