Keystone 8885

PCB Support; Tension Fit; Length .750; Nylon 6/6, 94V-5 | Keystone Electronics 8885

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialNylon
MountPCB
Dimensions
Board Thickness1.57 mm
Height19.1 mm
Hole Diameter3.175 mm
Length26.416 mm
Mounting Hole Diameter3.175 mm
Outside Diameter4.57 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8885.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-14.12%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 8885.

Related Parts

Descriptions

Descriptions of Keystone 8885 provided by its distributors.

PCB Support; Tension Fit; Length .750; Nylon 6/6, 94V-5 | Keystone Electronics 8885
BRD SPT SNAP FIT/LOCK NYLON 3/4"
Pcb Spacer/Support, 19.1Mm, Nylon 6.6; Pcb Support Type:Dual Side Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:19.1Mm; External Width:4.6Mm; Product Range:- Rohs Compliant: Yes |Keystone 8885

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8885.

Technical Specifications

Physical
MaterialNylon
MountPCB
Dimensions
Board Thickness1.57 mm
Height19.1 mm
Hole Diameter3.175 mm
Length26.416 mm
Mounting Hole Diameter3.175 mm
Outside Diameter4.57 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8885.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant